Fixed Point Digital Signal Processor (DSP) 220MHz 196-MAPBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSP56321VF220

DigiKey Part Number
2156-DSP56321VF220-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
DSP56321VF220
Description
DSP, 24-EXT BIT, 220MHZ, CMOS, P
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 220MHz 196-MAPBGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
DSP56321VF220 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Freescale Semiconductor
Series
Packaging
Bulk
Part Status
Active
Type
Fixed Point
Interface
Host Interface, SSI, SCI
Clock Rate
220MHz
Non-Volatile Memory
ROM (576B)
On-Chip RAM
576kB
Voltage - I/O
3.30V
Voltage - Core
1.60V
Operating Temperature
-40°C ~ 100°C (TJ)
Mounting Type
Surface Mount
Package / Case
196-BGA
Supplier Device Package
196-MAPBGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.786
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:6786
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2112,63500 €225,27 €
Unit Price without VAT:112,63500 €
Unit Price with VAT:134,03565 €