
PYF14-E2 | |
|---|---|
DigiKey Part Number | 5785-PYF14-E2-ND |
Manufacturer | |
Manufacturer Product Number | PYF14-E2 |
Description | Relay Socket 14 Pins ,DIN Rail |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Franjobaim | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | - | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 5 | 4,46200 € | 22,31 € |
| 10 | 4,37300 € | 43,73 € |
| 25 | 4,28480 € | 107,12 € |
| 50 | 4,19920 € | 209,96 € |
| 100 | 3,69520 € | 369,52 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,41450 € |

