
PRP05 | |
|---|---|
DigiKey Part Number | 5785-PRP05-ND |
Manufacturer | |
Manufacturer Product Number | PRP05 |
Description | Relay Socket 5 Pins |
Customer Reference | |
Detailed Description | Relay Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Franjobaim | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | - | |
Termination Style | Spring Terminal | |
For Use With/Related Products | - | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 5 | 1,81400 € | 9,07 € |
| 10 | 1,77700 € | 17,77 € |
| 25 | 1,74160 € | 43,54 € |
| 50 | 1,70680 € | 85,34 € |
| 100 | 1,50180 € | 150,18 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

