
PPF11A | |
|---|---|
DigiKey Part Number | 5785-PPF11A-ND |
Manufacturer | |
Manufacturer Product Number | PPF11A |
Description | Relay Socket 11 Pins, DIN Rail |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Franjobaim | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | - | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,17000 € | 8,17 € |
| 5 | 8,00400 € | 40,02 € |
| 10 | 7,84400 € | 78,44 € |
| 25 | 7,68680 € | 192,17 € |
| 50 | 7,53320 € | 376,66 € |
| 100 | 6,62910 € | 662,91 € |
| Unit Price without VAT: | 8,17000 € |
|---|---|
| Unit Price with VAT: | 9,72230 € |

