
PPF08-E | |
|---|---|
DigiKey Part Number | 5785-PPF08-E-ND |
Manufacturer | |
Manufacturer Product Number | PPF08-E |
Description | Relay Socket 8 Pins, DIN Rail |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Franjobaim | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | - | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,07000 € | 8,07 € |
| 5 | 7,90400 € | 39,52 € |
| 10 | 7,74600 € | 77,46 € |
| 25 | 7,59120 € | 189,78 € |
| 50 | 7,43960 € | 371,98 € |
| 100 | 6,54670 € | 654,67 € |
| Unit Price without VAT: | 8,07000 € |
|---|---|
| Unit Price with VAT: | 9,60330 € |

