
FSV-SS-209L | |
|---|---|
DigiKey Part Number | 5785-FSV-SS-209L-ND |
Manufacturer | |
Manufacturer Product Number | FSV-SS-209L |
Description | 2A; 9V; 0.2W ; Plastic seal typ |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Franjobaim | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tube | Must Operate Voltage 6.75 VDC |
Part Status Active | Must Release Voltage 0.45 VDC |
Mounting Type Through Hole | Operate Time 6 ms |
Coil Voltage 9VDC | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 2 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 240VAC, 120VDC - Max | Approval Agency TUV |
Load - Max Switching 125VA, 60W | Relay Type General Purpose |
Coil Current 16.7 mA | Coil Resistance 540 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,58930 € | 158,93 € |
| 500 | 1,37684 € | 688,42 € |
| 1.000 | 1,18986 € | 1.189,86 € |
| Unit Price without VAT: | 1,58930 € |
|---|---|
| Unit Price with VAT: | 1,89127 € |

