
FSV-SH-206L | |
|---|---|
DigiKey Part Number | 5785-FSV-SH-206L-ND |
Manufacturer | |
Manufacturer Product Number | FSV-SH-206L |
Description | 2A; 6V; 0.2W ; sealed type ; |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Franjobaim | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Socketable | |
Coil Voltage | 6VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 240VAC, 120VDC - Max | |
Load - Max Switching | 125VA, 60W | |
Coil Current | 0.03 A | |
Coil Type | Standard | |
Termination Style | Plug In | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 4.5 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 7 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 180 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,60930 € | 160,93 € |
| 500 | 1,39418 € | 697,09 € |
| 1.000 | 1,20484 € | 1.204,84 € |
| Unit Price without VAT: | 1,60930 € |
|---|---|
| Unit Price with VAT: | 1,91507 € |

