
FSA-SS-112D | |
|---|---|
DigiKey Part Number | 5785-FSA-SS-112D-ND |
Manufacturer | |
Manufacturer Product Number | FSA-SS-112D |
Description | 1C; 2A; 12V ; 0.2W ; Plastic se |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Socketable |
Datasheet | Datasheet |
Category | Coil Type Standard |
Manufacturer Franjobaim | Termination Style Plug In |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type Socketable | Operate Time 5 ms |
Coil Voltage 12VDC | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 2 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 125VAC, 30VDC - Max | Relay Type General Purpose |
Load - Max Switching 125VA, 60W | Coil Resistance 720 Ohms |
Coil Current 0.02 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,41080 € | 141,08 € |
| 500 | 1,22386 € | 611,93 € |
| 1.000 | 1,04538 € | 1.045,38 € |
| Unit Price without VAT: | 1,41080 € |
|---|---|
| Unit Price with VAT: | 1,67885 € |

