
FSA-SS-109D | |
|---|---|
DigiKey Part Number | 5785-FSA-SS-109D-ND |
Manufacturer | |
Manufacturer Product Number | FSA-SS-109D |
Description | 1C; 2A; 9V ; 0.2W ; Plastic sea |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Franjobaim | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Socketable | |
Coil Voltage | 9VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 30VDC - Max | |
Load - Max Switching | 125VA, 60W | |
Coil Current | 0.02 A | |
Coil Type | Standard | |
Termination Style | Plug In | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 405 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,42860 € | 142,86 € |
| 500 | 1,23926 € | 619,63 € |
| 1.000 | 1,05854 € | 1.058,54 € |
| Unit Price without VAT: | 1,42860 € |
|---|---|
| Unit Price with VAT: | 1,70003 € |

