
FSA-SS-106L | |
|---|---|
DigiKey Part Number | 5785-FSA-SS-106L-ND |
Manufacturer | |
Manufacturer Product Number | FSA-SS-106L |
Description | 1C; 2A; 6V ; 0.15W ; Plastic se |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Franjobaim | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 4.5 VDC |
Packaging Tube | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 6VDC | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 2 A | Approval Agency TUV, UL |
Switching Voltage 125VAC, 30VDC - Max | Relay Type General Purpose |
Load - Max Switching 125VA, 60W | Coil Resistance 240 Ohms |
Coil Current 25 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,41080 € | 141,08 € |
| 500 | 1,22386 € | 611,93 € |
| 1.000 | 1,04538 € | 1.045,38 € |
| Unit Price without VAT: | 1,41080 € |
|---|---|
| Unit Price with VAT: | 1,67885 € |

