Similar

JITO-2-DC5DM-7.3728 | |
|---|---|
DigiKey Part Number | JITO-2-DC5DM-7.3728-ND |
Manufacturer | |
Manufacturer Product Number | JITO-2-DC5DM-7.3728 |
Description | XTAL OSC XO 7.3728MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 7.3728 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 6-SMD, No Lead |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±25ppm |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Base Resonator | Current - Supply (Max) 15mA |
Type | Mounting Type Surface Mount |
Frequency | Package / Case 6-SMD, No Lead |
Function Enable/Disable | Size / Dimension 0.295" L x 0.197" W (7.50mm x 5.00mm) |
Output HCMOS | Height - Seated (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB3-5I-7M372800 | CTS-Frequency Controls | 0 | 110-CB3-5I-7M372800TR-ND | 0,90460 € | Similar |


