20 MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT9CVDPH20.0-T1

DigiKey Part Number
631-1519-2-ND - Tape & Reel (TR)
631-1519-1-ND - Cut Tape (CT)
631-1519-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FT9CVDPH20.0-T1
Description
XTAL OSC VCTCXO 20.0000MHZ SNWV
Customer Reference
Detailed Description
20 MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 75°C
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.449" L x 0.378" W (11.40mm x 9.60mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 378
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
110,80000 €10,80 €
109,38400 €93,84 €
258,87480 €221,87 €
508,50860 €425,43 €
1008,15790 €815,79 €
2507,71688 €1.929,22 €
Unit Price without VAT:10,80000 €
Unit Price with VAT:12,85200 €