10 MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT9CVDPH10.0-T1

DigiKey Part Number
631-FT9CVDPH10.0-T1TR-ND - Tape & Reel (TR)
631-FT9CVDPH10.0-T1CT-ND - Cut Tape (CT)
631-FT9CVDPH10.0-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FT9CVDPH10.0-T1
Description
XTAL OSC VCTCXO 10.0000MHZ SNWV
Customer Reference
Detailed Description
10 MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 75°C
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.449" L x 0.378" W (11.40mm x 9.60mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 431
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
110,89000 €10,89 €
109,46500 €94,65 €
258,95160 €223,79 €
508,58220 €429,11 €
1008,22840 €822,84 €
2507,78352 €1.945,88 €
Unit Price without VAT:10,89000 €
Unit Price with VAT:12,95910 €