
FT5HNBPK16.0-T1 | |
|---|---|
DigiKey Part Number | 631-FT5HNBPK16.0-T1TR-ND - Tape & Reel (TR) 631-FT5HNBPK16.0-T1CT-ND - Cut Tape (CT) 631-FT5HNBPK16.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT5HNBPK16.0-T1 |
Description | XTAL OSC TCXO 16.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,21200 € | 22,12 € |
| 25 | 2,09160 € | 52,29 € |
| 50 | 2,00520 € | 100,26 € |
| 100 | 1,92230 € | 192,23 € |
| 250 | 1,81796 € | 454,49 € |
| 500 | 1,74290 € | 871,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,67097 € | 1.670,97 € |
| 2.000 | 1,60207 € | 3.204,14 € |
| 3.000 | 1,56313 € | 4.689,39 € |
| 5.000 | 1,51544 € | 7.577,20 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |


