
FT3HNBPK27.0-T1 | |
|---|---|
DigiKey Part Number | 631-FT3HNBPK27.0-T1TR-ND - Tape & Reel (TR) 631-FT3HNBPK27.0-T1CT-ND - Cut Tape (CT) 631-FT3HNBPK27.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT3HNBPK27.0-T1 |
Description | OSC TCXO 27MHZ 3.3V HCMOS |
Customer Reference | |
Detailed Description | 27 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,34900 € | 33,49 € |
| 25 | 3,16760 € | 79,19 € |
| 50 | 3,03680 € | 151,84 € |
| 100 | 2,91130 € | 291,13 € |
| 250 | 2,75340 € | 688,35 € |
| 500 | 2,63982 € | 1.319,91 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |











