
FT3HNBPK25.0-T1 | |
|---|---|
DigiKey Part Number | 631-FT3HNBPK25.0-T1TR-ND - Tape & Reel (TR) 631-FT3HNBPK25.0-T1CT-ND - Cut Tape (CT) 631-FT3HNBPK25.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT3HNBPK25.0-T1 |
Description | OSC TCXO 25MHZ 3.3V HCMOS |
Customer Reference | |
Detailed Description | 25 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATX-H11-F-25.000MHZ-F25-T | Abracon LLC | 1.407 | 535-ATX-H11-F-25.000MHZ-F25-TCT-ND | 1,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 3,33400 € | 33,34 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |

