
FT3CNQSK21.5-T3 | |
|---|---|
DigiKey Part Number | 631-FT3CNQSK21.5-T3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT3CNQSK21.5-T3 |
Description | TCXO 3225 4-SMD 21.5MHZ 1.5PPM - |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 21.5 MHz TCXO Oscillator 2.8V 4-SMD, No Lead |
Category | Frequency Stability ±1.5ppm |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Current - Supply (Max) 2mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Voltage - Supply 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,09530 € | 3.285,90 € |
| Unit Price without VAT: | 1,09530 € |
|---|---|
| Unit Price with VAT: | 1,30341 € |

