
FT2MHUPM12.0-T1 | |
|---|---|
DigiKey Part Number | 631-FT2MHUPM12.0-T1TR-ND - Tape & Reel (TR) 631-FT2MHUPM12.0-T1CT-ND - Cut Tape (CT) 631-FT2MHUPM12.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT2MHUPM12.0-T1 |
Description | XTAL OSC TCXO 12MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,45300 € | 14,53 € |
| 25 | 1,37400 € | 34,35 € |
| 50 | 1,31720 € | 65,86 € |
| 100 | 1,26270 € | 126,27 € |
| 250 | 1,19416 € | 298,54 € |
| 500 | 1,14480 € | 572,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,09752 € | 1.097,52 € |
| 2.000 | 1,05223 € | 2.104,46 € |
| 3.000 | 1,02662 € | 3.079,86 € |
| 5.000 | 0,99526 € | 4.976,30 € |
| 7.000 | 0,97515 € | 6.826,05 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |


