
FT1MHUPM32.0-T1 | |
|---|---|
DigiKey Part Number | 631-FT1MHUPM32.0-T1TR-ND - Tape & Reel (TR) 631-FT1MHUPM32.0-T1CT-ND - Cut Tape (CT) 631-FT1MHUPM32.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT1MHUPM32.0-T1 |
Description | XTAL OSC TCXO 32MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,56900 € | 15,69 € |
| 25 | 1,48400 € | 37,10 € |
| 50 | 1,42260 € | 71,13 € |
| 100 | 1,36380 € | 136,38 € |
| 250 | 1,28968 € | 322,42 € |
| 500 | 1,23640 € | 618,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,18533 € | 1.185,33 € |
| 2.000 | 1,13642 € | 2.272,84 € |
| 3.000 | 1,10876 € | 3.326,28 € |
| 5.000 | 1,07490 € | 5.374,50 € |
| 7.000 | 1,05318 € | 7.372,26 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |



