
FT1MHUPM12.0-T1 | |
|---|---|
DigiKey Part Number | 631-FT1MHUPM12.0-T1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT1MHUPM12.0-T1 |
Description | XTAL OSC TCXO 12MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.68V ~ 3.63V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 4.8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,11420 € | 1.114,20 € |
| Unit Price without VAT: | 1,11420 € |
|---|---|
| Unit Price with VAT: | 1,32590 € |

