Similar

FPXLF200-20 | |
|---|---|
DigiKey Part Number | FPXLF200-20-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPXLF200-20 |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±50ppm Crystal 20pF 30 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±50ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-200-20-7SX-TR | ECS Inc. | 7.548 | XC1227CT-ND | 3,16000 € | Similar |


