FPXLF049-20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ECS Inc.
In Stock: 5.447
Unit Price: 3,11000 €
Datasheet
4.9152 MHz ±50ppm Crystal 20pF 150 Ohms 4-SOJ, 9.40mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPXLF049-20

DigiKey Part Number
FPXLF049-20-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FPXLF049-20
Description
CRYSTAL 4.9152MHZ 20PF SMD
Customer Reference
Detailed Description
4.9152 MHz ±50ppm Crystal 20pF 150 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-10°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
4.9152 MHz
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.146" (3.70mm)
Frequency Tolerance
±50ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-49-20-7SX-TRECS Inc.5.447XC1212CT-ND3,11000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes