Direct

FPXLF0368S | |
|---|---|
DigiKey Part Number | FPXLF0368S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPXLF0368S |
Description | CRYSTAL 3.6864MHZ SERIES SMD |
Customer Reference | |
Detailed Description | 3.6864 MHz ±50ppm Crystal Series 200 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.6864 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±50ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-36-S-7SX-TR | ECS Inc. | 3.760 | XC1207CT-ND | 3,10000 € | Direct |


