FPXLF0368-20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ECS Inc.
In Stock: 15.206
Unit Price: 3,14000 €
Datasheet
3.6864 MHz ±50ppm Crystal 20pF 200 Ohms 4-SOJ, 3.60mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPXLF0368-20

DigiKey Part Number
631-1208-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FPXLF0368-20
Description
CRYSTAL 3.6864MHZ 20PF SMD
Customer Reference
Detailed Description
3.6864 MHz ±50ppm Crystal 20pF 200 Ohms 4-SOJ, 3.60mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
3.6864 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max)
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes