Similar

FOX465 | |
|---|---|
DigiKey Part Number | 631-1061-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FOX465 |
Description | XTAL OSC XO 32.7680KHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability -150ppm, +30ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 5µA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.256" L x 0.158" W (6.50mm x 4.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASFLK-32.768KHZ-LJT | Abracon LLC | 1.675 | 535-ASFLK-32.768KHZ-LJTCT-ND | 2,12000 € | Similar |


