
FO7HSCBE50.0-T1 | |
|---|---|
DigiKey Part Number | 631-FO7HSCBE50.0-T1TR-ND - Tape & Reel (TR) 631-FO7HSCBE50.0-T1CT-ND - Cut Tape (CT) 631-FO7HSCBE50.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FO7HSCBE50.0-T1 |
Description | OSC XO 50MHZ 3.3V HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FO7HSCBE50.0-T1 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.059" (1.50mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,78200 € | 17,82 € |
| 25 | 1,68560 € | 42,14 € |
| 50 | 1,61580 € | 80,79 € |
| 100 | 1,54890 € | 154,89 € |
| 250 | 1,46484 € | 366,21 € |
| 500 | 1,40432 € | 702,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,34635 € | 1.346,35 € |
| 2.000 | 1,29081 € | 2.581,62 € |
| 3.000 | 1,25941 € | 3.778,23 € |
| 5.000 | 1,22097 € | 6.104,85 € |
| 7.000 | 1,19631 € | 8.374,17 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

