
FO7HSCAE48.0-T1 | |
|---|---|
DigiKey Part Number | 631-FO7HSCAE48.0-T1TR-ND - Tape & Reel (TR) 631-FO7HSCAE48.0-T1CT-ND - Cut Tape (CT) 631-FO7HSCAE48.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FO7HSCAE48.0-T1 |
Description | OSC XO 48MHZ 3.3V HCMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FO7HSCAE48.0-T1 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.059" (1.50mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,94500 € | 9,45 € |
| 25 | 0,89400 € | 22,35 € |
| 50 | 0,85700 € | 42,85 € |
| 100 | 0,82150 € | 82,15 € |
| 250 | 0,77688 € | 194,22 € |
| 500 | 0,74476 € | 372,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71398 € | 713,98 € |
| 2.000 | 0,68448 € | 1.368,96 € |
| 3.000 | 0,66781 € | 2.003,43 € |
| 5.000 | 0,64738 € | 3.236,90 € |
| 7.000 | 0,63428 € | 4.439,96 € |
| 10.000 | 0,62068 € | 6.206,80 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

