Parametric Equivalent

FO7HSCAE1.8432-T2 | |
|---|---|
DigiKey Part Number | FO7HSCAE1.8432-T2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FO7HSCAE1.8432-T2 |
Description | OSC XO 1.8432MHZ 2.5V HCMOS SMD |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FO7HSCAE1.8432-T2 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 15mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.059" (1.50mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FO7HSCAE1.8432-T1 | Fox Electronics | 10.077 | 631-FO7HSCAE1.8432-T1CT-ND | 2,06000 € | Parametric Equivalent |


