1.8432 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FO7HSCAE1.8432-T1

DigiKey Part Number
631-FO7HSCAE1.8432-T1TR-ND - Tape & Reel (TR)
631-FO7HSCAE1.8432-T1CT-ND - Cut Tape (CT)
631-FO7HSCAE1.8432-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FO7HSCAE1.8432-T1
Description
XTAL OSC XO 1.8432MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8432 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FO7HSCAE1.8432-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-10°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
15mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.295" L x 0.205" W (7.50mm x 5.20mm)
Frequency
Height - Seated (Max)
0.059" (1.50mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.077
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,06000 €2,06 €
101,79600 €17,96 €
251,69920 €42,48 €
501,62880 €81,44 €
1001,56130 €156,13 €
2501,47656 €369,14 €
5001,41556 €707,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,35712 €1.357,12 €
2.0001,30114 €2.602,28 €
3.0001,26948 €3.808,44 €
5.0001,23074 €6.153,70 €
7.0001,20588 €8.441,16 €
Manufacturers Standard Package
Unit Price without VAT:2,06000 €
Unit Price with VAT:2,45140 €