
FO7HHABM16.0-T1 | |
|---|---|
DigiKey Part Number | 631-FO7HHABM16.0-T1TR-ND - Tape & Reel (TR) 631-FO7HHABM16.0-T1CT-ND - Cut Tape (CT) 631-FO7HHABM16.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FO7HHABM16.0-T1 |
Description | OSC XO 16MHZ 5V HCMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FO7HHABM16.0-T1 Models |
Category | Output HCMOS |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,81300 € | 18,13 € |
| 25 | 1,71440 € | 42,86 € |
| 50 | 1,64380 € | 82,19 € |
| 100 | 1,57560 € | 157,56 € |
| 250 | 1,49012 € | 372,53 € |
| 500 | 1,42852 € | 714,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,36956 € | 1.369,56 € |
| 2.000 | 1,31306 € | 2.626,12 € |
| 3.000 | 1,28112 € | 3.843,36 € |
| 5.000 | 1,24202 € | 6.210,10 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

