
FO7HHAAM16.0-T1 | |
|---|---|
DigiKey Part Number | 631-FO7HHAAM16.0-T1TR-ND - Tape & Reel (TR) 631-FO7HHAAM16.0-T1CT-ND - Cut Tape (CT) 631-FO7HHAAM16.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FO7HHAAM16.0-T1 |
Description | OSC XO 16MHZ 5V HCMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FO7HHAAM16.0-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,83600 € | 18,36 € |
| 25 | 1,73600 € | 43,40 € |
| 50 | 1,66440 € | 83,22 € |
| 100 | 1,59550 € | 159,55 € |
| 250 | 1,50888 € | 377,22 € |
| 500 | 1,44652 € | 723,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,38681 € | 1.386,81 € |
| 2.000 | 1,32960 € | 2.659,20 € |
| 3.000 | 1,29725 € | 3.891,75 € |
| 5.000 | 1,25765 € | 6.288,25 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

