
FO7HBABM30.503-T1 | |
|---|---|
DigiKey Part Number | 631-FO7HBABM30.503-T1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FO7HBABM30.503-T1 |
Description | CRYSTAL OSCILLATOR 7050 4-SMD 30 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30.503 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 18mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.059" (1.50mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,71418 € | 1.714,18 € |
| Unit Price without VAT: | 1,71418 € |
|---|---|
| Unit Price with VAT: | 2,03987 € |

