
FO5HSCBE25.0-T1 | |
|---|---|
DigiKey Part Number | 631-FO5HSCBE25.0-T1TR-ND - Tape & Reel (TR) 631-FO5HSCBE25.0-T1CT-ND - Cut Tape (CT) 631-FO5HSCBE25.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FO5HSCBE25.0-T1 |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,45800 € | 14,58 € |
| 25 | 1,37880 € | 34,47 € |
| 50 | 1,32160 € | 66,08 € |
| 100 | 1,26690 € | 126,69 € |
| 250 | 1,19812 € | 299,53 € |
| 500 | 1,14860 € | 574,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,10115 € | 1.101,15 € |
| 2.000 | 1,05570 € | 2.111,40 € |
| 3.000 | 1,03001 € | 3.090,03 € |
| 5.000 | 0,99855 € | 4.992,75 € |
| 7.000 | 0,97836 € | 6.848,52 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

