
FO5HSCBE16.0-T1 | |
|---|---|
DigiKey Part Number | 631-FO5HSCBE16.0-T1TR-ND - Tape & Reel (TR) 631-FO5HSCBE16.0-T1CT-ND - Cut Tape (CT) 631-FO5HSCBE16.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FO5HSCBE16.0-T1 |
Description | XTAL OSC XO 16.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,40300 € | 14,03 € |
| 25 | 1,32720 € | 33,18 € |
| 50 | 1,27220 € | 63,61 € |
| 100 | 1,21960 € | 121,96 € |
| 250 | 1,15336 € | 288,34 € |
| 500 | 1,10570 € | 552,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06000 € | 1.060,00 € |
| 2.000 | 1,01625 € | 2.032,50 € |
| 3.000 | 0,99151 € | 2.974,53 € |
| 5.000 | 0,96122 € | 4.806,10 € |
| 7.000 | 0,94179 € | 6.592,53 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

