
FO5HSCBE12.0-T1 | |
|---|---|
DigiKey Part Number | 631-FO5HSCBE12.0-T1TR-ND - Tape & Reel (TR) 631-FO5HSCBE12.0-T1CT-ND - Cut Tape (CT) 631-FO5HSCBE12.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FO5HSCBE12.0-T1 |
Description | XTAL OSC XO 12.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,41000 € | 14,10 € |
| 25 | 1,33320 € | 33,33 € |
| 50 | 1,27800 € | 63,90 € |
| 100 | 1,22520 € | 122,52 € |
| 250 | 1,15860 € | 289,65 € |
| 500 | 1,11072 € | 555,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06483 € | 1.064,83 € |
| 2.000 | 1,02088 € | 2.041,76 € |
| 3.000 | 0,99603 € | 2.988,09 € |
| 5.000 | 0,96560 € | 4.828,00 € |
| 7.000 | 0,94608 € | 6.622,56 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

