
FO2HSBBM25.0-T1 | |
|---|---|
DigiKey Part Number | 631-FO2HSBBM25.0-T1TR-ND - Tape & Reel (TR) 631-FO2HSBBM25.0-T1CT-ND - Cut Tape (CT) 631-FO2HSBBM25.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FO2HSBBM25.0-T1 |
Description | OSC XO 25MHZ 3.3V HCMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 2.5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,71200 € | 17,12 € |
| 25 | 1,61840 € | 40,46 € |
| 50 | 1,55160 € | 77,58 € |
| 100 | 1,48730 € | 148,73 € |
| 250 | 1,40660 € | 351,65 € |
| 500 | 1,34846 € | 674,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,29277 € | 1.292,77 € |
| 2.000 | 1,23943 € | 2.478,86 € |
| 3.000 | 1,20928 € | 3.627,84 € |
| 5.000 | 1,17237 € | 5.861,85 € |
| 7.000 | 1,14868 € | 8.040,76 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

