
FKT38EIHQ0.032768 | |
|---|---|
DigiKey Part Number | 631-FKT38EIHQ0.032768-ND |
Manufacturer | |
Manufacturer Product Number | FKT38EIHQ0.032768 |
Description | CRYSTAL 32.768KHZ 12.5PF TH |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 35 kOhms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 60°C |
Part Status Obsolete | Mounting Type Through Hole |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.327" (8.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFS-20632768DZBB | Citizen Finedevice Co Ltd | 219.722 | 300-8301-ND | 0,20000 € | Direct |
| AB38T-32.768KHZ-B7 | Abracon LLC | 1.183 | 535-AB38T-32.768KHZ-B7-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,41120 € | 10,28 € |
| 50 | 0,39420 € | 19,71 € |
| 100 | 0,37790 € | 37,79 € |
| 250 | 0,35732 € | 89,33 € |
| 500 | 0,34256 € | 171,28 € |
| 1.000 | 0,32838 € | 328,38 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

