
FKT26EIHD0.032768 | |
|---|---|
DigiKey Part Number | 631-FKT26EIHD0.032768-ND |
Manufacturer | |
Manufacturer Product Number | FKT26EIHD0.032768 |
Description | CRYSTAL 32.7680KHZ 12.5PF TH |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.079" Dia x 0.236" L (2.00mm x 6.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,48280 € | 12,07 € |
| 50 | 0,46300 € | 23,15 € |
| 100 | 0,44380 € | 44,38 € |
| 250 | 0,41972 € | 104,93 € |
| 500 | 0,40236 € | 201,18 € |
| 1.000 | 0,38572 € | 385,72 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

