
FK145EIHM0.032768-T3 | |
|---|---|
DigiKey Part Number | 631-FK145EIHM0.032768-T3TR-ND - Tape & Reel (TR) 631-FK145EIHM0.032768-T3CT-ND - Cut Tape (CT) 631-FK145EIHM0.032768-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FK145EIHM0.032768-T3 |
Description | CRYSTAL 32.768KHZ 12.5PF SMT |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (4.1x1.5) | |
Size / Dimension | 0.161" L x 0.059" W (4.10mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,12100 € | 11,21 € |
| 25 | 1,06040 € | 26,51 € |
| 50 | 1,01660 € | 50,83 € |
| 100 | 0,97440 € | 97,44 € |
| 250 | 0,92148 € | 230,37 € |
| 500 | 0,88338 € | 441,69 € |
| 1.000 | 0,84687 € | 846,87 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

