
FK13AEIWI0.032768-T3 | |
|---|---|
DigiKey Part Number | 631-FK13AEIWI0.032768-T3TR-ND - Tape & Reel (TR) 631-FK13AEIWI0.032768-T3CT-ND - Cut Tape (CT) 631-FK13AEIWI0.032768-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FK13AEIWI0.032768-T3 |
Description | CRYSTAL 32.768KHZ 9PF SMT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency Tolerance ±20ppm | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Load Capacitance 9pF | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,67300 € | 6,73 € |
| 25 | 0,63680 € | 15,92 € |
| 50 | 0,61060 € | 30,53 € |
| 100 | 0,58530 € | 58,53 € |
| 250 | 0,55348 € | 138,37 € |
| 500 | 0,53060 € | 265,30 € |
| 1.000 | 0,50865 € | 508,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47573 € | 1.427,19 € |
| 6.000 | 0,45609 € | 2.736,54 € |
| 9.000 | 0,44498 € | 4.004,82 € |
| 15.000 | 0,43138 € | 6.470,70 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

