
FK12AEIHI0.032768-T3 | |
|---|---|
DigiKey Part Number | 631-FK12AEIHI0.032768-T3TR-ND - Tape & Reel (TR) 631-FK12AEIHI0.032768-T3CT-ND - Cut Tape (CT) 631-FK12AEIHI0.032768-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FK12AEIHI0.032768-T3 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.081" L x 0.047" W (2.05mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,12500 € | 11,25 € |
| 25 | 1,06400 € | 26,60 € |
| 50 | 1,02020 € | 51,01 € |
| 100 | 0,97790 € | 97,79 € |
| 250 | 0,92480 € | 231,20 € |
| 500 | 0,88658 € | 443,29 € |
| 1.000 | 0,84992 € | 849,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,79498 € | 2.384,94 € |
| 6.000 | 0,76219 € | 4.573,14 € |
| 9.000 | 0,74366 € | 6.692,94 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

