
FK122HIHM0.032768-T3 | |
|---|---|
DigiKey Part Number | 631-FK122HIHM0.032768-T3CT-ND - Cut Tape (CT) 631-FK122HIHM0.032768-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FK122HIHM0.032768-T3 |
Description | CRYSTAL 32.768KHZ 12.5PF SMT |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2.05x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.081" L x 0.047" W (2.05mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 12.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,10700 € | 11,07 € |
| 25 | 1,04720 € | 26,18 € |
| 50 | 1,00400 € | 50,20 € |
| 100 | 0,96230 € | 96,23 € |
| 250 | 0,91004 € | 227,51 € |
| 500 | 0,87240 € | 436,20 € |
| 1.000 | 0,83634 € | 836,34 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

