FK121EIHM0.032768-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Seiko Instruments
In Stock: 21.150
Unit Price: 1,05000 €
Datasheet
32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK121EIHM0.032768-T5

DigiKey Part Number
631-FK121EIHM0.032768-T5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FK121EIHM0.032768-T5
Description
SMD TUNING FORK CRYSTAL 32.768 K
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (1.27x1.05)
Size / Dimension
0.050" L x 0.041" W (1.27mm x 1.05mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,75837 €3.791,85 €
Manufacturers Standard Package
Unit Price without VAT:0,75837 €
Unit Price with VAT:0,90246 €