
FCABSFEVK52.0-T3 | |
|---|---|
DigiKey Part Number | 631-FCABSFEVK52.0-T3CT-ND - Cut Tape (CT) 631-FCABSFEVK52.0-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCABSFEVK52.0-T3 |
Description | CRYSTAL 52.0000MHZ 7PF SMD |
Customer Reference | |
Detailed Description | 52 MHz ±15ppm Crystal 7pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 52 MHz | Supplier Device Package 4-SMD (1.2x1) |
Frequency Stability ±20ppm | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,57400 € | 15,74 € |
| 25 | 1,48880 € | 37,22 € |
| 50 | 1,42700 € | 71,35 € |
| 100 | 1,36800 € | 136,80 € |
| 250 | 1,29368 € | 323,42 € |
| 500 | 1,24022 € | 620,11 € |
| 1.000 | 1,18901 € | 1.189,01 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

