
FCABSFEVK38.4-T3 | |
|---|---|
DigiKey Part Number | 631-FCABSFEVK38.4-T3CT-ND - Cut Tape (CT) 631-FCABSFEVK38.4-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCABSFEVK38.4-T3 |
Description | CRYSTAL 38.4000MHZ 7PF SMD |
Customer Reference | |
Detailed Description | 38.4 MHz ±15ppm Crystal 7pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,76700 € | 17,67 € |
| 50 | 1,60180 € | 80,09 € |
| 100 | 1,53540 € | 153,54 € |
| 500 | 1,39208 € | 696,04 € |
| 1.000 | 1,33459 € | 1.334,59 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

