
FC8AQCCMM4.096-T1 | |
|---|---|
DigiKey Part Number | 631-FC8AQCCMM4.096-T1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC8AQCCMM4.096-T1 |
Description | CRYSTAL 4.096MHZ 20PF SMT |
Customer Reference | |
Detailed Description | 4.096 MHz ±30ppm Crystal 20pF 150 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 4.096 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (10x4.5) | |
Size / Dimension | 0.394" L x 0.177" W (10.00mm x 4.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |

