FC8AQCCMM4.0-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Fox Electronics
In Stock: 20.547
Unit Price: 1,46000 €
Datasheet
4 MHz ±30ppm Crystal 20pF 150 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC8AQCCMM4.0-T1

DigiKey Part Number
631-1410-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC8AQCCMM4.0-T1
Description
CRYSTAL 4.0000MHZ 20PF SMD
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal 20pF 150 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
4 MHz
Supplier Device Package
2-SMD (10x4.5)
Frequency Stability
±30ppm
Size / Dimension
0.394" L x 0.177" W (10.00mm x 4.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FC8AQCCMC4.0-T1Fox Electronics20.547631-FC8AQCCMC4.0-T1CT-ND1,46000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes