
FC8AQCCMC6.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC8AQCCMC6.0-T1TR-ND - Tape & Reel (TR) 631-FC8AQCCMC6.0-T1CT-ND - Cut Tape (CT) 631-FC8AQCCMC6.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC8AQCCMC6.0-T1 |
Description | CRYSTAL 6.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 20pF 150 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FC8AQCCMC6.0-T1 Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 6 MHz | Supplier Device Package 2-SMD (10x4.5) |
Frequency Stability ±30ppm | Size / Dimension 0.394" L x 0.177" W (10.00mm x 4.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,31800 € | 13,18 € |
| 25 | 1,24720 € | 31,18 € |
| 50 | 1,19540 € | 59,77 € |
| 100 | 1,14590 € | 114,59 € |
| 250 | 1,08368 € | 270,92 € |
| 500 | 1,03890 € | 519,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,99598 € | 995,98 € |
| 2.000 | 0,95487 € | 1.909,74 € |
| 3.000 | 0,93162 € | 2.794,86 € |
| 5.000 | 0,90316 € | 4.515,80 € |
| 7.000 | 0,88490 € | 6.194,30 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

