
FC7BSCCMM8.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC7BSCCMM8.0-T1TR-ND - Tape & Reel (TR) 631-FC7BSCCMM8.0-T1CT-ND - Cut Tape (CT) 631-FC7BSCCMM8.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC7BSCCMM8.0-T1 |
Description | CRYSTAL 8.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 110 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FC7BSCCMM8.0-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 110 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7.5x5.2) | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 1,00900 € | 10,09 € |
| 25 | 0,95480 € | 23,87 € |
| 50 | 0,91560 € | 45,78 € |
| 100 | 0,87760 € | 87,76 € |
| 250 | 0,82992 € | 207,48 € |
| 500 | 0,79560 € | 397,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76272 € | 762,72 € |
| 2.000 | 0,73121 € | 1.462,42 € |
| 3.000 | 0,71339 € | 2.140,17 € |
| 5.000 | 0,69158 € | 3.457,90 € |
| 7.000 | 0,67759 € | 4.743,13 € |
| 10.000 | 0,66308 € | 6.630,80 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |


