
FC7BSCCMC6.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC7BSCCMC6.0-T1TR-ND - Tape & Reel (TR) 631-FC7BSCCMC6.0-T1CT-ND - Cut Tape (CT) 631-FC7BSCCMC6.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC7BSCCMC6.0-T1 |
Description | CRYSTAL 6.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 20pF 110 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FC7BSCCMC6.0-T1 Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 110 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (7.5x5.2) |
Frequency 6 MHz | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.047" (1.20mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,99700 € | 9,97 € |
| 25 | 0,94320 € | 23,58 € |
| 50 | 0,90420 € | 45,21 € |
| 100 | 0,86660 € | 86,66 € |
| 250 | 0,81960 € | 204,90 € |
| 500 | 0,78572 € | 392,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75323 € | 753,23 € |
| 2.000 | 0,72212 € | 1.444,24 € |
| 3.000 | 0,70452 € | 2.113,56 € |
| 5.000 | 0,68298 € | 3.414,90 € |
| 7.000 | 0,66917 € | 4.684,19 € |
| 10.000 | 0,65483 € | 6.548,30 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

